Reference Only

1300140036

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300140036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts7 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length152.4 mm
SubcategoryCircular Connectors
Part # Aliases1300150115 01300150115 3R3N36E80M100

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 4)
Quantity Unit PriceExt. Price
$71.13$1,707.12
$68.39$1,914.92
$66.11$3,437.72
$62.46$6,246.00
Need more?