Reference Only

1300140023

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300140023

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length762 mm
SubcategoryCircular Connectors
Part # Aliases1300230038 01300230038 76050-25

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$143.33$1,719.96
$138.19$3,869.32
$137.15$7,131.80
Need more?