Reference Only

1300140021

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300140021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length228.6 mm
SubcategoryCircular Connectors
Part # Aliases1300240299 01300240299 DNF90A-M150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$85.00$1,020.00
$81.58$2,284.24
$80.64$4,193.28
$79.18$7,918.00
Need more?