Reference Only

1300140017

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300140017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length76.2 mm
ProductConnectors
SubcategoryCircular Connectors
Part # Aliases1300220062 01300220062 12208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.52$786.24
$62.14$1,553.50
$59.17$2,958.50
$57.27$5,727.00
Need more?