Reference Only
1300140002
Circular Metric Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 7 Contact | |
| Series | 130014 | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 889 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1300240050 01300240050 DN01A-M300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.50 | $774.00 | |
| $180.64 | $2,167.68 | |
| $176.08 | $4,930.24 | |
| $172.75 | $8,983.00 |
Need more?