Reference Only

1300120114

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300120114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count12 Position
Connector End BMini-Change
Connector End B Pin Count12 Position
GenderMale / Female
Cable Length1.829 m (6 ft)
Current Rating5 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Jacket ColorYellow
Series130012
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$281.87$281.87
$278.13$2,781.30
$259.80$6,495.00
Need more?