Reference Only
1300090457
Specialized Cables MC/MIC 4P M/MFE 1M ST/ST18/4AWG YEL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 18 AWG | |
| Series | 130009 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 130009-0457 01300090457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.56 | $1,357.44 | |
| $55.10 | $5,510.00 |
Need more?