Reference Only

1300080165

Sensor Cables / Actuator Cables MC 12P FP 20' 16/12 PVC.

Manufacturer:

Mfr Part:
1300080165

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count12 Position
Connector End BPigtail
GenderFemale
Cable Length6.1 m (20.013 ft)
Current Rating5 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Jacket ColorYellow
Series130008
Description/FunctionBrad mini-change C-size single-ended cordset
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases130008-0165 01300080165 302000A01F200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$262.53$3,150.36
Need more?