Reference Only
1300080154
Sensor Cables / Actuator Cables Mini-Change C-Size Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 12 AWG, Yellow PVC Cable, 0.91m (3.0') Lg..
Datasheet
1300080154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 914.4 mm (36 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 600 V | |
| Series | 130008 | |
| Cable Length - Imperial | 3 ft | |
| Cable Length - Metric | 914 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 130008-0154 01300080154 302000A01F030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.13 | $1,333.56 | |
| $106.12 | $2,971.36 | |
| $102.20 | $5,314.40 | |
| $98.18 | $9,818.00 |
Need more?