Reference Only
130007-0106
Sensor Cables / Actuator Cables MC 7P FP 20' 90D 16/7 PVC_.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End A Pin Count | 7 Position | |
| Connector End B Pin Count | 7 Position | |
| Gender | Female | |
| Cable Length | 3.048 m (10 ft) | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130007 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 207001A01F200 1300070106 01300070106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.32 | $2,091.84 | |
| $170.47 | $4,261.75 | |
| $166.61 | $8,330.50 |
Need more?