Reference Only

1300061461

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300061461

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
Cable Length9.144 m (30 ft)
Wire Gauge - AWG16 AWG
Series130006
Cable Length - Imperial30 ft
Cable Length - Metric9.14 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.85$164.85
$160.37$1,603.70
$157.02$3,925.50
$154.22$7,711.00
Need more?