Reference Only

1300060919

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300060919

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
Cable Length9.144 m (30 ft)
Wire Gauge - AWG16 AWG
Series130006
Cable Length - Imperial30 ft
Cable Length - Metric9.14 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.58$130.58
$124.76$1,247.60
$122.81$3,070.25
$121.18$6,059.00
$115.88$11,588.00
Need more?