Reference Only

1300060836

Sensor Cables / Actuator Cables MC 4P FP 3M 18/4 PVC.

Manufacturer:

Mfr Part:
1300060836

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderFemale
Cable Length3 m (9.843 ft)
Wire Gauge - AWG18 AWG
Series13006
Cable Length - Imperial9.84 ft
Cable Length - Metric3 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases104000A05M030 01300060836 130006-0836

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.15$673.80
$54.70$1,367.50
$53.76$2,688.00
$52.00$5,200.00
Need more?
Contact Us