Reference Only

1300060654

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300060654

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change, Right Angle
Connector End A Pin Count3 Position
Connector End BPigtail
GenderMale
Cable Length4.572 m (15 ft)
Wire Gauge - AWG16 AWG
Series130006
Cable Length - Imperial15 ft
Cable Length - Metric4.57 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.96$635.52
$52.12$1,303.00
$51.41$2,570.50
$50.29$5,029.00
Need more?