Reference Only

1300060036

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300060036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale / Male
Cable Length1 m (3.281 ft)
Current Rating5.6 A
Voltage Rating300 V
Wire Gauge - AWG18 AWG
Jacket ColorYellow
Series130006
Cable Length - Imperial3.28 ft
Cable Length - Metric1 m
Description/FunctionMini Change Cable Assembly Male 4 Pole, 90 Deg, 18AWG, TPE
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.24$614.88
$50.42$1,260.50
$49.74$2,487.00
$48.65$4,865.00
$47.51$11,877.50
Need more?