Reference Only
1300030013
Sensor Cables / Actuator Cables QC 2P FR 12IN. 12/1 PVC LDS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130003 | |
| Cable Length - Imperial | 1 ft | |
| Cable Length - Metric | 305 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Quick-Change | |
| Part # Aliases | 130003-0013 01300030013 32034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.13 | $441.04 | |
| $52.23 | $522.30 | |
| $51.19 | $1,279.75 | |
| $50.01 | $2,500.50 | |
| $48.69 | $4,869.00 | |
| $47.46 | $11,865.00 |
Need more?