Reference Only
1300000048
Sensor Cables / Actuator Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 914.4 mm (36 in) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Series | 130000 | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.61 | $748.88 | |
| $85.91 | $1,030.92 | |
| $82.60 | $2,312.80 | |
| $79.85 | $4,152.20 | |
| $70.81 | $7,081.00 |
Need more?