Reference Only
121211-0042
Circular DIN Connectors
Datasheet
121211-0042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Series | 121211 | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?