Reference Only

1212070485

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1212070485

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts2 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StylePanel Mount
Current Rating16 A
Voltage Rating24 V
IP RatingIP67
Series121207
Contact MaterialBrass
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesS28200TA1H2RSN

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.33$1,133.00
$10.33$3,099.00
$9.66$4,830.00
$8.86$8,860.00
Need more?