Reference Only

121207-0290

Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Pole Plus Ground w/ D0 Circuit, 115V, VDR Indicator, Transparent, Nitrile Gasket, Bulk Pack, Unmounted

Manufacturer:

Mfr Part:
121207-0290

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Current Rating16 A
Voltage Rating115 V
Series121207
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?