Reference Only

1210641644

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1210641644

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
StandardDIN
Number of Contacts2 Contact
Voltage Rating110 V
Series121064
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Part # Aliases121064-1644 01210641644

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.52$10,260.00
Need more?