Reference Only
1210641342
Circular DIN Connectors mPm DIN Valve Conn., Form C-Micro 9.4mm, PG7 Internal Threads, 2 Pole Plus Ground w/ C4 Circuit, 230V, Yellow LED, Transparent, Nitrile Profile Gasket and Screw, Mounted, Bulk Pack
Datasheet
1210641342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Valve Connectors | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Screw Mount | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Voltage Rating | 230 V | |
| IP Rating | IP65 | |
| Series | 121064 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 121064-1342 01210641342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?