Reference Only
1210640250
Obsolete
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 2 Pole Plus Ground w/ R0 Circuit, 230V, Red LED, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Pack
Datasheet
1210640250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Shell Style | Receptacle | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Current Rating | 16 A | |
| Voltage Rating | 230 V | |
| IP Rating | IP65, IP67 | |
| Series | 121064 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?