Reference Only

1210640168

Circular DIN Connectors S052 PG07 TRANS 24V LED & VDR FLAT.

Manufacturer:

Mfr Part:
1210640168

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts2 Contact
Voltage Rating24 V
Series121064
Mounting AngleRight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesS05207TC422 01210640168 121064-0168

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.41$2,523.00
$7.87$7,870.00
Need more?