Reference Only

1210640097

Circular DIN Connectors MINI LED+VDR 24V AC/DC.

Manufacturer:

Mfr Part:
1210640097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardMini DIN
Number of Contacts2 Contact
Voltage Rating24 V
Series121064
Mounting AngleRight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesS02209TC421 01210640097 121064-0097

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.87$987.00
$9.13$2,282.50
$8.81$4,405.00
$8.43$8,430.00
Need more?