Reference Only

1210501887

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1210501887

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts3 Contact
Termination StyleWire
Current Rating5 A
Voltage Rating250 V
Series121050
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Part # Aliases121050-1887 01210501887 E452A3A50011C7H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 96 / Multiples: 24)
Quantity Unit PriceExt. Price
$30.38$2,916.48
$29.48$3,537.60
$28.62$7,555.68
Need more?