Reference Only
121050-0239
Circular DIN Connectors Brad mPm DIN Form C - Micro 9.4mm, Poles 2+Ground, H3/H9, Pigtail, NBR Flat Gasket, Circuit C4, 20 AWG, Black, PUR Cable, 3m (9.84') Lg., 24V
Datasheet
121050-0239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Series | 121050 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1210500239 01210500239 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?