Reference Only

1210401236

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1210401236

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End ADIN Valve
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
Current Rating5 A
Voltage Rating250 V
Series121040
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$15.76$1,260.80
$15.49$1,858.80
$15.44$4,323.20
$15.03$7,815.60
Need more?