Reference Only

1210400814

Sensor Cables / Actuator Cables CAB152N H05 3G075X1000 Ne.

Manufacturer:

Mfr Part:
1210400814

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End ADIN Valve
Connector End BNo Connector
Cable Length1 m (3.281 ft)
Wire Gauge - AWG18 AWG
Jacket ColorBlack
Series121040
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases121040-0814 01210400814 E152N3N1001P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$12.05$964.00
$10.63$1,275.60
$9.92$2,777.60
$9.31$4,841.20
$9.11$9,110.00
Need more?