Reference Only
1210400680
Sensor Cables / Actuator Cables Brad mPm DIN Form A - 18mm, Poles 2+Ground, H6/H12, Pigtail, NBR Profile Gasket, 18 AWG, Black, PVC Cable, 10m (32.81') Lg., 250V.
Datasheet
1210400680 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 121040 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | E452N3N30011C4H 121050-0657 01210500657 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.07 | $2,704.20 | |
| $38.18 | $4,123.44 |
Need more?