Reference Only

1210400607

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1210400607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts3 Contact
Termination StyleWire
Current Rating5 A
Voltage Rating250 V
Series121040
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Part # AliasesE152A3A50011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 96 / Multiples: 24)
Quantity Unit PriceExt. Price
$25.31$2,429.76
$25.01$3,001.20
$24.50$6,468.00
Need more?