Reference Only
121040-0297
New Product
Sensor Cables / Actuator Cables CAB162N 3G075X1000PVC H6.
Datasheet
121040-0297 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65 | |
| Series | 121040 | |
| Cable Length | 1 m (3.281 ft) | |
| Connector End A Pin Count | 2 Position | |
| Connector End A | Plug | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Locking Mechanism | Push-On | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm | |
| Wire Gauge - AWG | 18 AWG | |
| Part # Aliases | 1210400297 01210400297 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.77 | $861.60 | |
| $10.18 | $1,221.60 | |
| $9.28 | $2,598.40 | |
| $8.68 | $4,513.60 | |
| $7.71 | $7,710.00 |
Need more?