Reference Only
1210370058
Circular DIN Connectors mPm DIN Valve Conn., Form B-11mm, External Threads, 2 Poles Plus Ground w/ C4 Circuit, Yellow LED, Black, Nitrile Gasket.
Datasheet
1210370058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Current Rating | 5 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP67 | |
| Series | 121037 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | F850B0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.62 | $3,062.00 | |
| $29.83 | $7,457.50 |
Need more?