Reference Only
1210370035
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Poles Plus Ground w/ C4 Circuit, Yellow LED, Black, Nitrile Gasket.
Datasheet
1210370035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Accessories | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Current Rating | 5 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP67 | |
| Series | 121037 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?