Reference Only
1210370032
Circular DIN Connectors DIN-A/M12-90-ADAPTOR
Datasheet
1210370032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Adapters | |
| Standard | DIN | |
| Mounting Style | Screw Mount | |
| Voltage Rating | 230 V | |
| Series | 121037 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121037-0032 01210370032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?