Reference Only

1210360794

Sensor Cables / Actuator Cables DIN C/MMC 5P 115V 2M PUR

Manufacturer:

Mfr Part:
1210360794

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderMale / Male
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating1.5 A
Voltage Rating110 V
Jacket ColorBlack
Series121036
Description/FunctionRight Angle to Straight
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad mPm
Part # Aliases01210360794 121036-0794 H850D0P12M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?