
1210360399
Sensor Cables / Actuator Cables .
Datasheet
1210360399 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | DIN Valve | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Male | |
| Cable Length | 300 mm (11.811 in) | |
| Jacket Color | Black | |
| Series | 121036 | |
| Cable Length - Imperial | 11.81 in | |
| Cable Length - Metric | 300 mm | |
| Description/Function | Straight to Angled Connectors | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad | |
| Part # Aliases | E850B0P12M003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.31 | $1,864.80 | |
| $22.95 | $6,426.00 | |
| $22.53 | $11,715.60 |
Need more?