Reference Only

1210360296

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1210360296

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BDIN Valve
Connector End B Pin Count5 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Current Rating1.5 A
Voltage Rating24 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
Series121036
Description/FunctionStraight to Angled Connectors
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad mPm
Part # AliasesH850B0P12M010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$29.43$2,354.40
$28.45$3,414.00
$26.88$7,526.40
Need more?