Reference Only
1210360192
Sensor Cables / Actuator Cables Brad mPm DIN Form A-18mm to Micro-Change (M12) 5 Pole Cordset, C4 Circuit, Yellow LED, Male (90 ) to Male (Straight), 0.5mm Black PUR Cable, 0.60m (1.97') Lg., 24V.
Datasheet
1210360192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | DIN Valve | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Male | |
| Cable Length | 600 mm (23.622 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 24 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP65 | |
| Series | 121036 | |
| Cable Length - Imperial | 23.62 in | |
| Cable Length - Metric | 600 mm | |
| Description/Function | Straight to Angled Connectors | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad mPm | |
| Part # Aliases | E850B0P12M006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.80 | $1,984.00 | |
| $24.50 | $2,940.00 | |
| $23.91 | $6,694.80 |
Need more?