Reference Only
1210360056
Obsolete
Circular DIN Connectors Brad mPm DIN Form B-10mm to Micro-Change (M12) 5 Pole Cordset, C4 Circuit, Yellow LED, Male (90 ) to Male (Straight), 0.5mm Black PUR Cable, 0.60m (1.97') Lg., 24V
Datasheet
1210360056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Shielding | Shielded | |
| Series | 121036 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | D850B0P12M006 01210360056 121036-0056 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?