
1210350292
Circular DIN Connectors DIN 18MM BLK PUR 10M NO CKT MIC
Datasheet
1210350292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Series | 121035 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | 121035-0292 E85000P12M100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Alkanes, C14-17, chloro, medium chain chlorinated paraffin (MCCP) ();Lead (7439-92-1);Lead monoxide |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?