Reference Only

1210230571

Circular DIN Connectors mPm DIN Valve FRM B PG9 2P BLK GSKT.

Manufacturer:

Mfr Part:
1210230571

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts2 Contact
Contact PlatingSilver
Current Rating16 A
Voltage Rating250 V
IP RatingIP67
Series121023
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesC62209N21 01210230571 121023-0571

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.63$526.00
$2.58$645.00
$2.42$1,210.00
$2.23$2,230.00
$2.12$5,300.00
$2.08$10,400.00
Need more?