Reference Only

1210230437

Circular DIN Connectors mPm DIN Valve Conn., Form C-Micro-9.4mm, PG7 Internal Threads, 2 Pole, H6 Ground Pos., Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Pack

Manufacturer:

Mfr Part:
1210230437

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductValve Connectors
StandardDIN
Number of Contacts2 Contact
Contact PlatingSilver
Mounting StyleScrew Mount
Termination StyleCrimp
Current Rating10 A
Voltage Rating250 VAC, 300 VDC
IP RatingIP65
Series121023
Contact MaterialBrass
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Wire Gauge18 AWG
Part # Aliases121023-0437 01210230437

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?