Reference Only

1210230414

Circular DIN Connectors DIN ATTACHABLE W/O SUPPRESSION.

Manufacturer:

Mfr Part:
1210230414

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Current Rating16 A
Series121023
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # Aliases121023-0414 01210230414 C18313N21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.59$718.00
$3.45$1,725.00
$3.16$3,160.00
$3.03$6,060.00
Need more?