Reference Only

1210230319

Circular DIN Connectors .

Manufacturer:

Mfr Part:
1210230319

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Mounting StylePanel Mount
Current Rating16 A
Voltage Rating250 V
IP RatingIP65
Series121023
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # AliasesC18213N21

Export and Environmental Classification

AttributeDescription
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$536.00
$2.55$2,550.00
$2.49$6,225.00
Need more?