Reference Only
1210230125
Circular DIN Connectors mPm DIN Valve FRM B PG9 2P BLK GSKT.
Datasheet
1210230125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 2 Contact | |
| Contact Plating | Silver | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 121023 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | C12209N22 01210230125 121023-0125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $500.00 | |
| $2.31 | $577.50 | |
| $2.23 | $1,115.00 | |
| $2.12 | $2,120.00 | |
| $1.93 | $4,825.00 | |
| $1.89 | $9,450.00 |
Need more?