Reference Only
1210230107
Circular DIN Connectors VST-B11-FA PG7 DF/N.
Datasheet
1210230107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC, 300 VDC | |
| Series | 121023 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | C12207N22 01210230107 121023-0107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.04 | $608.00 | |
| $2.87 | $861.00 | |
| $2.78 | $1,390.00 | |
| $2.57 | $2,570.00 | |
| $2.52 | $6,300.00 |
Need more?