Reference Only
1210230083
Circular DIN Connectors mPm DIN Valve Conn., Form C-8mm, PG7 Internal Threads, 2 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed.
Datasheet
1210230083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 121023 | |
| Contact Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $867.00 | |
| $2.82 | $1,410.00 | |
| $2.62 | $2,620.00 | |
| $2.55 | $6,375.00 |
Need more?