Reference Only
121023-0253
Circular DIN Connectors VST-A-FA PG9 h6 DF/N.
Datasheet
121023-0253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| Series | 121023 | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $546.00 | |
| $2.69 | $1,345.00 | |
| $2.47 | $2,470.00 | |
| $2.41 | $6,025.00 | |
| $2.36 | $11,800.00 |
Need more?