Reference Only

121023-0093

Circular DIN Connectors mPm DIN Valve Conn., Form C-8mm, PG7 Internal Threads, 3 Pole, H12 Ground Pos., Black, Nitrile Flat Gasket and Screw, Mounted, Bulk Packed

Manufacturer:

Mfr Part:
121023-0093

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
ProductConnectors
Current Rating16 A
Voltage Rating250 VAC/DC
Series121023
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameBrad mPm
Part # Aliases1210230093 01210230093

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?